Microchip PIC16LF1827-I/MV, 8bit PIC Microcontroller, PIC16F, 32MHz, 7 kB Flash, 28-Pin UQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
739-3655
Mfr. Part No.:
PIC16LF1827-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

384 B

Number of PWM Units

4

Number of SPI Channels

2

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Pulse Width Modulation

4 (1 ECCP Full Bridge), 4 (1 ECCP Half Bridge), 4 (2 CCP)

Instruction Set Architecture

RISC

Length

4mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Width

4mm

ADCs

12 x 10 bit

Program Memory Type

Flash

Height

0.5mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Dimensions

4 x 4 x 0.5mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
TH