Atmel AT91SAM9M10-CU, 32bit ARM926EJ-S Microcontroller, AT91, 400MHz, 64 kB ROM, 324-Pin TFBGA
- RS Stock No.:
- 738-0283
- Mfr. Part No.:
- AT91SAM9M10-CU
- Brand:
- Atmel
- RS Stock No.:
- 738-0283
- Mfr. Part No.:
- AT91SAM9M10-CU
- Brand:
- Atmel
Select all | Attribute | Value |
---|---|---|
Brand | Atmel | |
Family Name | AT91 | |
Package Type | TFBGA | |
Mounting Type | Surface Mount | |
Pin Count | 324 | |
Device Core | ARM926EJ-S | |
Data Bus Width | 32bit | |
Program Memory Size | 64 kB | |
Maximum Frequency | 400MHz | |
RAM Size | 64 kB | |
USB Channels | 1 x Device, 2 x Host | |
Number of PWM Units | 1 | |
Number of SPI Channels | 2 | |
Number of USART Channels | 4 | |
Number of UART Channels | 1 | |
Typical Operating Supply Voltage | 1 V, 1.8 V, 3.3 V | |
Number of CAN Channels | 0 | |
Number of I2C Channels | 2 | |
Width | 15.05mm | |
ADCs | 8 x 10 bit | |
Length | 15.05mm | |
Maximum Operating Temperature | +85 °C | |
Number of ADC Units | 1 | |
Instruction Set Architecture | DSP, RISC | |
Number of PCI Channels | 0 | |
Number of Ethernet Channels | 1 | |
Pulse Width Modulation | 4 x 16 bit | |
Number of LIN Channels | 4 | |
Height | 0.8mm | |
Dimensions | 15.05 x 15.05 x 0.8mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Number of Ethernet Channels | 1 | |
Program Memory Type | ROM | |
Select all | ||
---|---|---|
Brand Atmel | ||
Family Name AT91 | ||
Package Type TFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 324 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 400MHz | ||
RAM Size 64 kB | ||
USB Channels 1 x Device, 2 x Host | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 4 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 1 V, 1.8 V, 3.3 V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Width 15.05mm | ||
ADCs 8 x 10 bit | ||
Length 15.05mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture DSP, RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
Pulse Width Modulation 4 x 16 bit | ||
Number of LIN Channels 4 | ||
Height 0.8mm | ||
Dimensions 15.05 x 15.05 x 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 1 | ||
Program Memory Type ROM | ||