Atmel AT89S52-24AU, 8bit 8051 Microcontroller, AT89S, 24MHz, 8 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 738-0221P
- Mfr. Part No.:
- AT89S52-24AU
- Brand:
- Atmel
Bulk discount available
Subtotal 10 units (supplied in a tray)*
£12.30
(exc. VAT)
£14.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | £1.23 |
| 25 - 99 | £1.20 |
| 100 + | £1.15 |
*price indicative
- RS Stock No.:
- 738-0221P
- Mfr. Part No.:
- AT89S52-24AU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT89S | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 128 B | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 10.1 x 10.1 x 1.05mm | |
| Width | 10.1mm | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT89S | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 128 B | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
Dimensions 10.1 x 10.1 x 1.05mm | ||
Width 10.1mm | ||
Length 10.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
Device Family
Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
