Atmel AT89LP214-20PU, 8bit 8051 Microcontroller, AT89LP, 20MHz, 2 kB Flash, 14-Pin PDIP
- RS Stock No.:
- 738-0209
- Mfr. Part No.:
- AT89LP214-20PU
- Brand:
- Atmel
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.34 | £2.68 |
| 10 - 18 | £1.24 | £2.48 |
| 20 - 98 | £1.235 | £2.47 |
| 100 - 198 | £0.89 | £1.78 |
| 200 + | £0.885 | £1.77 |
*price indicative
- RS Stock No.:
- 738-0209
- Mfr. Part No.:
- AT89LP214-20PU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT89LP | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.4 → 5.5 V | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Height | 5.334mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Dimensions | 19.69 x 7.11 x 5.334mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 19.69mm | |
| Program Memory Type | Flash | |
| Width | 7.11mm | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT89LP | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.4 → 5.5 V | ||
Number of I2C Channels 0 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Height 5.334mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Dimensions 19.69 x 7.11 x 5.334mm | ||
Maximum Operating Temperature +85 °C | ||
Length 19.69mm | ||
Program Memory Type Flash | ||
Width 7.11mm | ||
8051 Architecture Flash ISP - Single Cycle Core Microcontrollers
The Atmel® AT89LP family are high performance 8-bit microcontrollers that execute most instructions in a single clock cycle. Application performance can be boosted up, or at the same MIPS throughput as the classic 8051, existing applications can use a much lower clock frequency, enabling power consumption reduction.
The Microchip AT89LP214 8-bit microcontroller has 2K bytes of In-System Programmable Flash memory. It operates on 2.4V to 5.5V power supply. The controller is built around an enhanced CPU core that can fetch a single byte from memory every clock cycle. In the classic 8051 architecture, each fetch requires 6 clock cycles, forcing instructions to execute in 12, 24 or 48 clock cycles. It features 2K bytes of In-System Programmable Flash memory, 128 bytes of RAM, up to 12 I/O lines, two 16-bit timer/counters, a programmable watchdog timer, a full duplex serial port, a serial peripheral interface, an internal 8 MHz RC oscillator, on-chip crystal oscillator, and a four-level, six-vector interrupt system. The two timer/counters are enhanced with two new modes. Mode 0 can be configured as a variable 9- to 16-bit timer/counter and Mode 1 can be configured as a 16-bit auto-reload timer/counter. The I/O ports of the can be independently configured in one of four operating modes. In quasi-bidirectional mode, the ports operate as in the classic 8051. In input mode, the ports are tristated. Push-pull output mode provides full CMOS drivers and open-drain mode provides just a pull-down.
On-chip 2-cycle Hardware Multiplier
2K Bytes of In-System Programmable (ISP) Flash Memory
Two 16-bit Enhanced Timer/Counters
Enhanced UART with Automatic Address Recognition and Framing ErrorDetection
Brown-out Detection and Power-on Reset with Power-off Flag
Enhanced Master/Slave SPI with Double-buffered Send/Receive
Programmable Watchdog Timer with Software Reset
Analog Comparator with Selectable Interrupt and Debouncing
Configurable I/O with Quasi-bidirectional, Input, Push-pull Output, and Open-drain Modes
Package type is 14-lead TSSOP/PDIP
2K Bytes of In-System Programmable (ISP) Flash Memory
Two 16-bit Enhanced Timer/Counters
Enhanced UART with Automatic Address Recognition and Framing ErrorDetection
Brown-out Detection and Power-on Reset with Power-off Flag
Enhanced Master/Slave SPI with Double-buffered Send/Receive
Programmable Watchdog Timer with Software Reset
Analog Comparator with Selectable Interrupt and Debouncing
Configurable I/O with Quasi-bidirectional, Input, Push-pull Output, and Open-drain Modes
Package type is 14-lead TSSOP/PDIP
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
Device Family
Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
