Atmel AT89C51CC01UA-RLTUM, 8bit 8051 Microcontroller, AT89C, 40MHz, 32 kB Flash, 44-Pin VQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
738-0189
Mfr. Part No.:
AT89C51CC01UA-RLTUM
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

AT89C

Package Type

VQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1 kB, 2 kB, 256 B

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

0

Number of CAN Channels

1

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

10.1 x 10.1 x 1.45mm

Number of LIN Channels

0

Height

1.45mm

Pulse Width Modulation

5 x 8 bit

Length

10.1mm

ADCs

8 x 10 bit

Width

10.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C