Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin UQFN

Bulk discount available

Subtotal (1 pack of 2 units)*

£2.24

(exc. VAT)

£2.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 - 8£1.12£2.24
10 - 48£1.04£2.08
50 - 98£0.995£1.99
100 - 498£0.935£1.87
500 +£0.88£1.76

*price indicative

Packaging Options:
RS Stock No.:
737-7925
Mfr. Part No.:
PIC16LF1518-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

20MHz

RAM Size

1.024 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Length

4mm

ADCs

17 x 10 bit

Instruction Set Architecture

RISC

Width

4mm

Pulse Width Modulation

1(2 Channel)

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Dimensions

4 x 4 x 0.5mm

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Height

0.5mm

COO (Country of Origin):
TH