Microchip PIC16LF1518-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 28 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 737-7919
- Mfr. Part No.:
- PIC16LF1518-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 737-7919
- Mfr. Part No.:
- PIC16LF1518-I/SS
- Brand:
- Microchip
- COO (Country of Origin):
- TH
PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.
The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 20MHz |
RAM Size | 1.024 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of UART Channels | 0 |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Length | 10.5mm |
ADCs | 17 x 10 bit |
Width | 5.6mm |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1(2 Channel) |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 10.5 x 5.6 x 1.85mm |
Height | 1.85mm |
Number of LIN Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |