STMicroelectronics STM8S207R8T6C, 8bit STM8 Microcontroller, STM8S, 24MHz, 1.536 kB, 64 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 724-9984
- Mfr. Part No.:
- STM8S207R8T6C
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
£1.07
(exc. VAT)
£1.28
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £1.07 |
*price indicative
- RS Stock No.:
- 724-9984
- Mfr. Part No.:
- STM8S207R8T6C
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM8S | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.536 kB, 64 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 6 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 1 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 2.95 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Dimensions | 10 x 10 x 1.45mm | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Width | 10mm | |
| ADCs | 16 x 10 bit | |
| Length | 10mm | |
| Pulse Width Modulation | 4 x 16 bit | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM8S | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 1.536 kB, 64 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 6 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 1 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 2.95 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Dimensions 10 x 10 x 1.45mm | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Width 10mm | ||
ADCs 16 x 10 bit | ||
Length 10mm | ||
Pulse Width Modulation 4 x 16 bit | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
