STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 1 kB, 32 kB Flash, 32-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
724-9883
Mfr. Part No.:
STM8L152K6T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

3 x 16 bit

Instruction Set Architecture

CISC

Number of ADC Units

1

ADCs

21 x 12 bit

Width

7.2mm

Length

7.2mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Dimensions

7.2 x 7.2 x 1.45mm