STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 72MHz, 16 kB Flash, 36-Pin VFQFPN
- RS Stock No.:
- 724-9596
- Mfr. Part No.:
- STM32F103T4U6A
- Brand:
- STMicroelectronics
- RS Stock No.:
- 724-9596
- Mfr. Part No.:
- STM32F103T4U6A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | VFQFPN | |
| Mounting Type | Surface Mount | |
| Pin Count | 36 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 6 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 2 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 2 to 3.6 V | |
| Height | 0.95mm | |
| Width | 6.125mm | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| Dimensions | 6.125 x 6.125 x 0.95mm | |
| Length | 6.13mm | |
| ADCs | 2(10 x 12 bit) | |
| Pulse Width Modulation | 1 (16 bit) (Motor Control) | |
| Instruction Set Architecture | RISC | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type VFQFPN | ||
Mounting Type Surface Mount | ||
Pin Count 36 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 6 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Number of USART Channels 2 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 2 to 3.6 V | ||
Height 0.95mm | ||
Width 6.125mm | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
Dimensions 6.125 x 6.125 x 0.95mm | ||
Length 6.13mm | ||
ADCs 2(10 x 12 bit) | ||
Pulse Width Modulation 1 (16 bit) (Motor Control) | ||
Instruction Set Architecture RISC | ||
Number of LIN Channels 0 | ||
