Microchip ATTINY45-20MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 20-Pin MLF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-4105
Mfr. Part No.:
ATTINY45-20MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of LIN Channels

0

Height

0.8mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.8mm

Pulse Width Modulation

6 x 8 bit

Width

4mm

ADCs

4 x 10 bit

Length

4mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0