Microchip ATMEGA88A-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 512 B, 8 kB Flash, 28-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-4036
Mfr. Part No.:
ATMEGA88A-PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Dimensions

37.4 x 6.76 x 3.28mm

Number of LIN Channels

0

Height

3.28mm

Instruction Set Architecture

RISC

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Width

6.76mm

Length

37.4mm

ADCs

6 x 10 bit