Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-4690
Mfr. Part No.:
PIC18F66K80-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Number of CAN Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

0

Number of ADC Units

1

Length

9mm

ADCs

11 x 12 bit

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Dimensions

9 x 9 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Width

9mm

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0