Microchip, 8bit PIC, PIC16F Microcontroller, 16MHz, 4096 words Flash, 20-Pin PDIP
- RS Stock No.:
- 715-4387
- Mfr. Part No.:
- PIC16LF721-I/P
- Brand:
- Microchip
- RS Stock No.:
- 715-4387
- Mfr. Part No.:
- PIC16LF721-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4096 words | |
| Maximum Frequency | 16MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 to 3.6 V | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Length | 26.16mm | |
| ADCs | 12 x 8 bit | |
| Number of ADC Units | 1 | |
| Width | 0.25in | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 x 10 bit | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Dimensions | 1.03 x 0.25 x 0.13in | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4096 words | ||
Maximum Frequency 16MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 to 3.6 V | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Length 26.16mm | ||
ADCs 12 x 8 bit | ||
Number of ADC Units 1 | ||
Width 0.25in | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 x 10 bit | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Dimensions 1.03 x 0.25 x 0.13in | ||
Height 3.3mm | ||
PIC16F720/721 8-Bit Flash Microcontrollers
The PIC16F720/721 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 4 MIPS, up to 7 Kbytes program memory and up to 256 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
35 Instructions
8 Level Hardware Stack
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Capture, Compare, PWM Module
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter
