Microchip PIC16LF1828-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 4 kwords Flash, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
715-4365
Mfr. Part No.:
PIC16LF1828-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4 kwords

Maximum Frequency

32MHz

RAM Size

512 B

Number of PWM Units

4

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

ADCs

12 x 10 bit

Width

5.3mm

Pulse Width Modulation

2 x 10 bit, 2 (1 x 10 bit)

Minimum Operating Temperature

-40 °C

Height

1.75mm

Number of LIN Channels

0

Dimensions

7.2 x 5.3 x 1.75mm

Program Memory Type

Flash

Number of Ethernet Channels

0