Atmel AT90USB1286-AU, 8bit AVR Microcontroller, AT90, 20MHz, 128 kB, 4 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
715-3757
Mfr. Part No.:
AT90USB1286-AU
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

AT90

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB, 4 kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Width

14mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Length

14mm

ADCs

8 x 10 bit

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Number of LIN Channels

0

Dimensions

14 x 14 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

8-Bit megaAVR Microcontrollers with USB Controller, Atmel


These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.