STMicroelectronics, 32bit ARM Cortex M3, STM32F1 Microcontroller, 72MHz, 256 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 714-7698P
- Mfr. Part No.:
- STM32F107VCT6
- Brand:
- STMicroelectronics
Subtotal 1 unit (supplied in a tray)*
£6.32
(exc. VAT)
£7.58
(inc. VAT)
FREE delivery for orders over £50.00
- 527 unit(s) shipping from 05 September 2025
Units | Per unit |
---|---|
1 + | £6.32 |
*price indicative
- RS Stock No.:
- 714-7698P
- Mfr. Part No.:
- STM32F107VCT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Family Name | STM32F1 | |
Package Type | LQFP | |
Mounting Type | Surface Mount | |
Pin Count | 100 | |
Device Core | ARM Cortex M3 | |
Data Bus Width | 32bit | |
Program Memory Size | 256 kB | |
Maximum Frequency | 72MHz | |
RAM Size | 64 kB | |
USB Channels | 1 x OTG | |
Number of PWM Units | 1 x 16 bit | |
Number of SPI Channels | 3 | |
Number of CAN Channels | 2 | |
Typical Operating Supply Voltage | 2 → 3.6 V | |
Number of USART Channels | 5 | |
Number of UART Channels | 0 | |
Number of I2C Channels | 1 | |
Dimensions | 14.2 x 14.2 x 1.45mm | |
Number of ADC Units | 2 | |
Height | 1.45mm | |
Number of LIN Channels | 0 | |
Length | 14.2mm | |
ADCs | 16 x 12 bit | |
Maximum Operating Temperature | +85 °C | |
Number of Ethernet Channels | 1 | |
Width | 14.2mm | |
Pulse Width Modulation | 1 (16 bit) (Motor Control) | |
Minimum Operating Temperature | -40 °C | |
Program Memory Type | Flash | |
Number of PCI Channels | 0 | |
Instruction Set Architecture | RISC | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F1 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 64 kB | ||
USB Channels 1 x OTG | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 3 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of USART Channels 5 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 1 | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Number of ADC Units 2 | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Length 14.2mm | ||
ADCs 16 x 12 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of Ethernet Channels 1 | ||
Width 14.2mm | ||
Pulse Width Modulation 1 (16 bit) (Motor Control) | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||