STMicroelectronics ST62T65CB6, 8bit ST62 Microcontroller, ST6, 8MHz, 3.884 kB OTP, 28-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-1063
Mfr. Part No.:
ST62T65CB6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

ST6

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

ST62

Data Bus Width

8bit

Program Memory Size

3.884 kB

Maximum Frequency

8MHz

RAM Size

256 kB

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

3 → 6 V

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

ADCs

13 x 8 bit

Width

14.73mm

Program Memory Type

OTP

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

39.75mm

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

39.75 x 14.73 x 4.95mm

ST62 Family 8-Bit Microcontrollers



ST6 8-Bit Microcontrollers, STMicroelectronics


The 8-bit ST6 platform is simple, robust, that integrates 1 to 4 Kbytes of One-Time Programmable (OTP) or ROM memory.
Recently viewed