Texas Instruments LM3S3748-IQC50-A0, 32bit ARM Cortex M3 Microcontroller, Stellaris, 50MHz, 128 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 709-4223
- Mfr. Part No.:
- LM3S3748-IQC50-A0
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-4223
- Mfr. Part No.:
- LM3S3748-IQC50-A0
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Stellaris | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 x Device, 1 x Host | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2.25 → 2.75 V, 3 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Width | 14mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 14 x 14 x 1.4mm | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 4(8 x 16 bit) | |
| ADCs | 8 x 10 bit | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Stellaris | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 64 kB | ||
USB Channels 1 x Device, 1 x Host | ||
Number of PWM Units 4 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2.25 → 2.75 V, 3 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Width 14mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 14 x 14 x 1.4mm | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 4(8 x 16 bit) | ||
ADCs 8 x 10 bit | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
Number of LIN Channels 0 | ||
