Analog Devices ADUC848BCPZ62-5, 8bit 8052 Microcontroller, ADuC8, 12.58MHz, 4 kB, 62 kB Flash, 56-Pin LFCSP
- RS Stock No.:
- 708-9886
- Mfr. Part No.:
- ADUC848BCPZ62-5
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9886
- Mfr. Part No.:
- ADUC848BCPZ62-5
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
8052 Core Microcontrollers, Analog Devices
Specifications
Attribute | Value |
---|---|
Family Name | ADuC8 |
Package Type | LFCSP |
Mounting Type | Surface Mount |
Pin Count | 56 |
Device Core | 8052 |
Data Bus Width | 8bit |
Program Memory Size | 4 kB, 62 kB |
Maximum Frequency | 12.58MHz |
RAM Size | 2.304 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2.7 → 5.25 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Pulse Width Modulation | 6 x 16 bit |
Width | 8mm |
ADCs | 10 x 16 bit |
Length | 8mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 8 x 8 x 0.83mm |
Number of LIN Channels | 0 |
Height | 0.83mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
- RS Stock No.:
- 708-9886
- Mfr. Part No.:
- ADUC848BCPZ62-5
- Brand:
- Analog Devices