Microchip PIC18F25K22-E/ML, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
703-7797
Mfr. Part No.:
PIC18F25K22-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

0

Number of I2C Channels

2

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Height

0.95mm

Dimensions

6 x 6 x 0.95mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Pulse Width Modulation

1 (ECCP Full Bridge), 2 (CCP), 2 (ECCP Half Bridge)

ADCs

19 x 10 bit

Width

6mm

Length

6mm