Microchip PIC18F27J13-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
703-7753
Mfr. Part No.:
PIC18F27J13-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

3.76 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Typical Operating Supply Voltage

2.15 to 3.6 V

Number of USART Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

0

Number of LIN Channels

0

Height

3.81mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of PCI Channels

0

Width

0.335in

Number of Ethernet Channels

0

ADCs

10 x 10/12 bit

Length

35.56mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Dimensions

1.4 x 0.335 x 0.15in

Pulse Width Modulation

3(16 bit) (CCP), 7(16 bit) (ECCP)