Atmel ATMEGA88PV-10AU, 8bit AVR Microcontroller, ATmega, 10MHz, 512 B, 8 kB Flash, 32-Pin TQFP
- RS Stock No.:
- 696-3503
- Mfr. Part No.:
- ATMEGA88PV-10AU
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-3503
- Mfr. Part No.:
- ATMEGA88PV-10AU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | ATmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 B, 8 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Length | 7.1mm | |
| ADCs | 8 x 10 bit | |
| Width | 7.1mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 2(6 x 8 bit), 6 x 16 bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Dimensions | 7.1 x 7.1 x 1.05mm | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name ATmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 512 B, 8 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Length 7.1mm | ||
ADCs 8 x 10 bit | ||
Width 7.1mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 2(6 x 8 bit), 6 x 16 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture RISC | ||
Dimensions 7.1 x 7.1 x 1.05mm | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
