Atmel, 8bit 8051, AT89C Microcontroller, 40MHz, 2.048 kB, 64 kB Flash, 44-Pin VQFP
- RS Stock No.:
- 696-3449
- Mfr. Part No.:
- AT89C51ED2-RLTUM
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-3449
- Mfr. Part No.:
- AT89C51ED2-RLTUM
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT89C | |
| Package Type | VQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2.048 kB, 64 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 1.792 kB, 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Width | 10.1mm | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Pulse Width Modulation | 5 x 8 bit | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10.1mm | |
| Number of Ethernet Channels | 0 | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT89C | ||
Package Type VQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2.048 kB, 64 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 1.792 kB, 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Width 10.1mm | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
Pulse Width Modulation 5 x 8 bit | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture CISC | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Length 10.1mm | ||
Number of Ethernet Channels 0 | ||
Height 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
