Atmel AT91SAM9XE512-QU, 32bit ARM926EJ-S Microcontroller, AT91, 180MHz, 256 B, 32 kB Flash, 208-Pin PQFP
- RS Stock No.:
- 696-3281
- Mfr. Part No.:
- AT91SAM9XE512-QU
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-3281
- Mfr. Part No.:
- AT91SAM9XE512-QU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT91 | |
| Package Type | PQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 208 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 B, 32 kB | |
| Maximum Frequency | 180MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 x Device | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 4 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.65 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of Ethernet Channels | 1 | |
| Number of ADC Units | 1 | |
| Dimensions | 28 x 28 x 3.6mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Length | 28mm | |
| ADCs | 4 x 10 bit | |
| Width | 28mm | |
| Height | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT91 | ||
Package Type PQFP | ||
Mounting Type Surface Mount | ||
Pin Count 208 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Program Memory Size 256 B, 32 kB | ||
Maximum Frequency 180MHz | ||
RAM Size 32 kB | ||
USB Channels 1 x Device | ||
Number of SPI Channels 2 | ||
Number of USART Channels 4 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.65 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of Ethernet Channels 1 | ||
Number of ADC Units 1 | ||
Dimensions 28 x 28 x 3.6mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Length 28mm | ||
ADCs 4 x 10 bit | ||
Width 28mm | ||
Height 3.6mm | ||
