- RS Stock No.:
- 696-3070
- Mfr. Part No.:
- ATMEGA88PA-MU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 696-3070
- Mfr. Part No.:
- ATMEGA88PA-MU
- Brand:
- Microchip
Legislation and Compliance
Product Details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | MLF |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 512 B, 8 kB |
Maximum Frequency | 20MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 3 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Number of UART Channels | 0 |
Height | 0.88mm |
Pulse Width Modulation | 2 (6 x 8 bit), 6 x 16 bit |
Number of LIN Channels | 0 |
Width | 5mm |
ADCs | 8 x 10 bit |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 5 x 5 x 0.88mm |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 696-3070
- Mfr. Part No.:
- ATMEGA88PA-MU
- Brand:
- Microchip