Microchip ATTINY24V-10SSU, 8bit AVR Microcontroller, ATtiny, 10MHz, 128 B, 2 kB Flash, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
696-2550
Mfr. Part No.:
ATTINY24V-10SSU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

10MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

ADCs

8 x 10 bit

Width

3.99mm

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.74mm

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Dimensions

8.74 x 3.99 x 1.5mm

Number of LIN Channels

0

Height

1.5mm