Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
687-8521
Mfr. Part No.:
PIC24FJ256GB106-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9

Number of SPI Channels

3

Number of UART Channels

4

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Height

0.95mm

Dimensions

9 x 9 x 0.95mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Length

9mm

Width

9mm

Pulse Width Modulation

9(16 bit) (Compare/PWM)

ADCs

16 x 10 bit

Maximum Operating Temperature

+85 °C