STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 48MHz, 128 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
686-8587
Mfr. Part No.:
STM32F102CBT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1 x Device

Number of PWM Units

3

Number of SPI Channels

2

Number of I2C Channels

2

Number of USART Channels

3

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Pulse Width Modulation

3(4 x 16 bit)

Width

7.2mm

Program Memory Type

Flash

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

7.2 x 7.2 x 1.45mm

Number of Ethernet Channels

0

Height

1.45mm

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7.2mm

ADCs

10 x 12 bit