Microchip PIC18LF46J50-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 667-0210
- Mfr. Part No.:
- PIC18LF46J50-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 667-0210
- Mfr. Part No.:
- PIC18LF46J50-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Family Name | PIC18F | |
Package Type | TQFP | |
Mounting Type | Surface Mount | |
Pin Count | 44 | |
Device Core | PIC | |
Data Bus Width | 8bit | |
Program Memory Size | 64 kB | |
Maximum Frequency | 48MHz | |
RAM Size | 3.776 kB | |
USB Channels | 1 x Device | |
Number of PWM Units | 2 | |
Number of SPI Channels | 2 | |
Number of UART Channels | 0 | |
Number of I2C Channels | 2 | |
Number of USART Channels | 2 | |
Number of CAN Channels | 0 | |
Typical Operating Supply Voltage | 2 → 3.6 V | |
Length | 10mm | |
ADCs | 13 x 10 bit | |
Width | 10mm | |
Maximum Operating Temperature | +85 °C | |
Number of ADC Units | 1 | |
Instruction Set Architecture | RISC | |
Pulse Width Modulation | 2(16 bit) (ECCP) | |
Minimum Operating Temperature | -40 °C | |
Number of PCI Channels | 0 | |
Number of LIN Channels | 0 | |
Dimensions | 10 x 10 x 1.05mm | |
Number of Ethernet Channels | 0 | |
Program Memory Type | Flash | |
Height | 1.05mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 3.776 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 2 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Length 10mm | ||
ADCs 13 x 10 bit | ||
Width 10mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 2(16 bit) (ECCP) | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 0 | ||
Dimensions 10 x 10 x 1.05mm | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Height 1.05mm | ||