- RS Stock No.:
- 667-0179
- Mfr. Part No.:
- PIC18LF26J50-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 667-0179
- Mfr. Part No.:
- PIC18LF26J50-I/SS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 48MHz |
RAM Size | 3.776 kB |
USB Channels | 1 x Device |
Number of PWM Units | 2 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Number of I2C Channels | 2 |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Dimensions | 10.5 x 5.6 x 1.85mm |
Number of LIN Channels | 0 |
Height | 1.85mm |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 2(16 bit) (ECCP) |
Width | 5.6mm |
ADCs | 10 x 10 bit |
Maximum Operating Temperature | +85 °C |
Length | 10.5mm |