- RS Stock No.:
- 667-0175
- Mfr. Part No.:
- PIC18LF26J50-I/SP
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 667-0175
- Mfr. Part No.:
- PIC18LF26J50-I/SP
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 48MHz |
RAM Size | 3.776 kB |
USB Channels | 1 x Device |
Number of PWM Units | 2 |
Number of SPI Channels | 2 |
Number of USART Channels | 2 |
Number of I2C Channels | 2 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2 to 3.6 V |
Program Memory Type | Flash |
ADCs | 10 x 10 bit |
Width | 0.295in |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Height | 3.81mm |
Number of LIN Channels | 0 |
Pulse Width Modulation | 2(16 bit) (ECCP) |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 35.56mm |
Dimensions | 1.4 x 0.295 x 0.15in |