Microchip dsPIC33FJ128GP710A-I/PT, 16bit dsPIC Microcontroller, dsPIC33F, 40MIPS, 128 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-9646
Mfr. Part No.:
dsPIC33FJ128GP710A-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

dsPIC33F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

16 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of I2C Channels

2

Number of CAN Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Dimensions

12 x 12 x 1.05mm

Number of LIN Channels

0

Height

1.05mm

Width

12mm

ADCs

2(32 x 10/12 bit)

Length

12mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Instruction Set Architecture

RISC

Pulse Width Modulation

8(16 bit)