Microchip PIC24FJ128GA110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 666-9431
- Mfr. Part No.:
- PIC24FJ128GA110-I/PF
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 666-9431
- Mfr. Part No.:
- PIC24FJ128GA110-I/PF
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC24FJxxxGA106/108/110 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24FJ |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 9 |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of I2C Channels | 3 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Height | 1.05mm |
Number of LIN Channels | 0 |
Dimensions | 14 x 14 x 1.05mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 14mm |
ADCs | 16 x 10 bit |
Width | 14mm |
Pulse Width Modulation | 9 x 16 bit (Compare/PWM) |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 666-9431
- Mfr. Part No.:
- PIC24FJ128GA110-I/PF
- Brand:
- Microchip