Microchip PIC18F4682-E/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 1.024 kB, 80 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-9074
Mfr. Part No.:
PIC18F4682-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 80 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of CAN Channels

1

Width

10mm

Number of ADC Units

1

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Length

10mm

Maximum Operating Temperature

+125 °C

Height

1.05mm

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

10 x 10 x 1.05mm

Number of LIN Channels

0