Microchip PIC16LF628A-I/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 x 14 words, 128 B Flash, 18-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-8756
Mfr. Part No.:
PIC16LF628A-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 14 words, 128 B

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

Number of I2C Channels

0

Length

23.37mm

Maximum Operating Temperature

+85 °C

Width

0.28in

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Program Memory Type

Flash

Dimensions

0.92 x 0.28 x 0.195in

Number of LIN Channels

0

Height

4.95mm

Pulse Width Modulation

1(10 bit) (CCP)

Minimum Operating Temperature

-40 °C