Microchip, 8bit PIC, PIC12F Microcontroller, 4MHz, 1K Flash, 8-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-8514
Mfr. Part No.:
PIC12F509-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Height

0.95mm

Width

3mm

Instruction Set Architecture

RISC

Number of LIN Channels

0

Number of Ethernet Channels

0

Dimensions

3 x 3 x 0.95mm

Number of PCI Channels

0

Length

3mm

Maximum Operating Temperature

+85 °C