Atmel AT90PWM3B-16SU, 8bit AVR Microcontroller, AT90, 16MHz, 512 B, 8 kB Flash, 32-Pin SOIC
- RS Stock No.:
- 666-4489
- Mfr. Part No.:
- AT90PWM3B-16SU
- Brand:
- Atmel
- RS Stock No.:
- 666-4489
- Mfr. Part No.:
- AT90PWM3B-16SU
- Brand:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT90 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 B, 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of USART Channels | 1 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.29mm | |
| Pulse Width Modulation | 1(16 bit), 1(8 bit) | |
| Instruction Set Architecture | RISC | |
| Width | 7.6mm | |
| ADCs | 11 x 10 bit | |
| Length | 20.88mm | |
| Number of ADC Units | 1 | |
| Dimensions | 20.88 x 7.6 x 2.29mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT90 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 512 B, 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of USART Channels 1 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Height 2.29mm | ||
Pulse Width Modulation 1(16 bit), 1(8 bit) | ||
Instruction Set Architecture RISC | ||
Width 7.6mm | ||
ADCs 11 x 10 bit | ||
Length 20.88mm | ||
Number of ADC Units 1 | ||
Dimensions 20.88 x 7.6 x 2.29mm | ||
Maximum Operating Temperature +105 °C | ||
