Atmel AT91SAM7X512-AU, 32bit ARM7TDMI Microcontroller, AT91, 55MHz, 512 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 666-4473
- Mfr. Part No.:
- AT91SAM7X512-AU
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-4473
- Mfr. Part No.:
- AT91SAM7X512-AU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT91 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM7TDMI | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 55MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 2 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.65 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 14 x 14 x 1.45mm | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 4 x 16 bit | |
| Width | 14mm | |
| ADCs | 8 x 10 bit | |
| Length | 14mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT91 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM7TDMI | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 55MHz | ||
RAM Size 128 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 2 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.65 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Dimensions 14 x 14 x 1.45mm | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 4 x 16 bit | ||
Width 14mm | ||
ADCs 8 x 10 bit | ||
Length 14mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
Instruction Set Architecture RISC | ||
SMART SAM7X/XC ARM®7 Microcontrollers
The Atmel® SMART SAM7X/XC ARM7TDMI® Flash microcontroller (MCU) offers power and flexibility, delivering a solution for extensively networked, real-time embedded systems. They feature embedded high-speed Flash and SRAM, and an extensive peripheral set of 10/100 Ethernet MAC, USB 2.0, and a CAN controller with uncompromised data rate.
