Infineon, 8bit 8051, XC866 Microcontroller, 26.7MHz, 12 Kb, 4 Kb Flash, 38-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
629-5046
Mfr. Part No.:
XC8664FRIBEFXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

XC866

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

38

Device Core

8051

Data Bus Width

8bit

Program Memory Size

12 Kb, 4 Kb

Maximum Frequency

26.7MHz

RAM Size

256 B, 512 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.9mm

Dimensions

9.7 x 4.4 x 0.9mm

Number of ADC Units

1

Length

9.7mm

ADCs

8 x 10 bit

Instruction Set Architecture

CISC

Width

4.4mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (16 bit) (CCU6)

Minimum Operating Temperature

-40 °C