Microchip ATMEGA64L-8AU, 8bit AVR Microcontroller, 8MHz, 2 kB, 64 kB Flash, 64-Pin TQFP

Bulk discount available

Subtotal 10 units (supplied in a tray)*

£62.10

(exc. VAT)

£74.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 19£6.21
20 - 49£5.94
50 - 249£5.81
250 +£5.66

*price indicative

Packaging Options:
RS Stock No.:
629-2255P
Mfr. Part No.:
ATMEGA64L-8AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 64 kB

Maximum Frequency

8MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

2

Dimensions

14.1 x 14.1 x 1.05mm

Number of LIN Channels

0

Height

1.05mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(2 x 8 bit), 2(6 x 16 bit)

Width

14.1mm

ADCs

8 x 10 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Length

14.1mm

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash


Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450