Microchip ATMEGA8515-16PU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB, 512 B Flash, 40-Pin PDIP
- RS Stock No.:
- 628-2270
- Mfr. Part No.:
- ATMEGA8515-16PU
- Brand:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.665
(exc. VAT)
£3.198
(inc. VAT)
- RS Stock No.:
- 628-2270
- Mfr. Part No.:
- ATMEGA8515-16PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB, 512 B | |
| Maximum Frequency | 16MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 to 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Width | 13.97mm | |
| Pulse Width Modulation | 3 x 16 bit, 3 x 8 bit | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.445mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 52.578 x 13.97 x 4.445mm | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Length | 52.58mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB, 512 B | ||
Maximum Frequency 16MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 4.5 to 5.5 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Width 13.97mm | ||
Pulse Width Modulation 3 x 16 bit, 3 x 8 bit | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Height 4.445mm | ||
Number of LIN Channels 0 | ||
Dimensions 52.578 x 13.97 x 4.445mm | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Length 52.58mm | ||