Microchip PIC16F639-I/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 x 14 words, 256 B Flash, 20-Pin SSOP
- RS Stock No.:
- 623-0314
- Mfr. Part No.:
- PIC16F639-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 623-0314
- Mfr. Part No.:
- PIC16F639-I/SS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC16F636/639 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F636/639 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
The PIC16F636/639 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
12 I/O Pins
Power-On Reset (POR)
Wake-Up Reset (WUR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
Programmable Low-Voltage Detect (PLVD)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
12 I/O Pins
Power-On Reset (POR)
Wake-Up Reset (WUR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
Programmable Low-Voltage Detect (PLVD)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Two Comparator Modules
One 8-bit Timer
One 16-bit Timer
KEELOQ® Compatible Hardware Cryptographic Module
Low-Frequency Analogue Front-End (AFE) – PIC16F639 Model Only
One 8-bit Timer
One 16-bit Timer
KEELOQ® Compatible Hardware Cryptographic Module
Low-Frequency Analogue Front-End (AFE) – PIC16F639 Model Only
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 2048 x 14 words, 256 B |
Maximum Frequency | 20MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Width | 5.6mm |
Length | 7.5mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of LIN Channels | 0 |
Height | 1.85mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.5 x 5.6 x 1.85mm |
- RS Stock No.:
- 623-0314
- Mfr. Part No.:
- PIC16F639-I/SS
- Brand:
- Microchip