Microchip PIC16F54-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 512 Flash, 18-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
623-0229
Mfr. Part No.:
PIC16F54-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

20MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

11.55 x 7.5 x 2.35mm

Length

11.55mm

Width

7.5mm

Number of LIN Channels

0

Height

2.35mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

PIC16F54/57/59 8-Bit Flash Microcontrollers


Microcontroller Features


20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)

Peripherals


One 8-bit Timer