NXP, 8bit HC08, M68HC08 Microcontroller, 32MHz, 1.5 kB Flash, 8-Pin PDIP
- RS Stock No.:
- 539-0409
- Mfr. Part No.:
- MC68HC908QT1CPE
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 539-0409
- Mfr. Part No.:
- MC68HC908QT1CPE
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | M68HC08 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | HC08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10.16mm | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2 x 16 bit | |
| Instruction Set Architecture | CISC | |
| Width | 0.26in | |
| Dimensions | 0.4 x 0.26 x 0.195in | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.95mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name M68HC08 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Device Core HC08 | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 10.16mm | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2 x 16 bit | ||
Instruction Set Architecture CISC | ||
Width 0.26in | ||
Dimensions 0.4 x 0.26 x 0.195in | ||
Minimum Operating Temperature -40 °C | ||
Height 4.95mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Note
NXP is a trademark of NXP B.V.
