Texas Instruments COP8CCR9HVA8/NOPB, 8bit COP8 Microcontroller, COP8, 20MHz, 32 kB Flash, 44-Pin PLCC
- RS Stock No.:
- 533-8732
- Mfr. Part No.:
- COP8CCR9HVA8/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-8732
- Mfr. Part No.:
- COP8CCR9HVA8/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | COP8 | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | COP8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Width | 16.51mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 16.51mm | |
| ADCs | 16 x 10 bit | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Height | 4.06mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 16.51 x 16.51 x 4.06mm | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name COP8 | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core COP8 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture CISC | ||
Width 16.51mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 16.51mm | ||
ADCs 16 x 10 bit | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Height 4.06mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 16.51 x 16.51 x 4.06mm | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- PH
