STMicroelectronics UPSD3334D-40U6, 8bit 8032 Microcontroller, uPSD, 40MHz, 256 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 526-7078
- Mfr. Part No.:
- UPSD3334D-40U6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 526-7078
- Mfr. Part No.:
- UPSD3334D-40U6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | uPSD | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | 8032 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Dimensions | 12 x 12 x 1.45mm | |
| ADCs | 8 x 10 bit | |
| Program Memory Type | Flash | |
| Length | 12mm | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 6 x 16 bit | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Width | 12mm | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name uPSD | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core 8032 | ||
Data Bus Width 8bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Dimensions 12 x 12 x 1.45mm | ||
ADCs 8 x 10 bit | ||
Program Memory Type Flash | ||
Length 12mm | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 6 x 16 bit | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Width 12mm | ||
Number of Ethernet Channels 0 | ||
