NXP P87C552SBAA,512, 8bit 80C51 Microcontroller, P87C, 16MHz, 8 kB EPROM, 68-Pin PLCC
- RS Stock No.:
- 483-7020
- Mfr. Part No.:
- P87C552SBAA,512
- Brand:
- NXP
- RS Stock No.:
- 483-7020
- Mfr. Part No.:
- P87C552SBAA,512
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | P87C | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 68 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +70 °C | |
| Length | 24.33mm | |
| ADCs | 8 x 10 bit | |
| Number of PCI Channels | 0 | |
| Width | 24.33mm | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | CISC | |
| Pulse Width Modulation | 2 x 8 bit | |
| Program Memory Type | EPROM | |
| Height | 3.68mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 24.33 x 24.33 x 3.68mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name P87C | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 68 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +70 °C | ||
Length 24.33mm | ||
ADCs 8 x 10 bit | ||
Number of PCI Channels 0 | ||
Width 24.33mm | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture CISC | ||
Pulse Width Modulation 2 x 8 bit | ||
Program Memory Type EPROM | ||
Height 3.68mm | ||
Number of LIN Channels 0 | ||
Dimensions 24.33 x 24.33 x 3.68mm | ||
- COO (Country of Origin):
- TW
