Atmel AT89C51ED2-SMSIM, 8bit 8051 Microcontroller, AT89C, 60MHz, 2.048 kB, 64 kB Flash, 68-Pin PLCC
- RS Stock No.:
- 472-5911
- Mfr. Part No.:
- AT89C51ED2-SMSIM
- Brand:
- Atmel
- RS Stock No.:
- 472-5911
- Mfr. Part No.:
- AT89C51ED2-SMSIM
- Brand:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | AT89C | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 68 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2.048 kB, 64 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 1.792 kB, 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of LIN Channels | 0 | |
| Height | 4.57mm | |
| Length | 24.33mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Width | 24.33mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Dimensions | 24.33 x 24.33 x 4.57mm | |
| Pulse Width Modulation | 5 x 8 bit | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name AT89C | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 68 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 2.048 kB, 64 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 1.792 kB, 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of LIN Channels 0 | ||
Height 4.57mm | ||
Length 24.33mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Width 24.33mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Dimensions 24.33 x 24.33 x 4.57mm | ||
Pulse Width Modulation 5 x 8 bit | ||
Non Compliant
8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
