Microchip PIC16C712-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 1K EPROM, 18-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
467-1123
Mfr. Part No.:
PIC16C712-04/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of LIN Channels

0

Height

3.68mm

Minimum Operating Temperature

0 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

EPROM

Width

6.6mm

ADCs

4 x 8 bit

Length

22.99mm

Maximum Operating Temperature

+70 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Dimensions

22.99 x 6.6 x 3.68mm

Pulse Width Modulation

1 (16 bit) (CCP)